MS27467T13B4P L/C

Heilind Number:AAOMS27467T13B4P L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B4P L/C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B4P L/C
SKU:AAOMS27467T13B4P L/C

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for rugged environments, offering up to 128 contacts within an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they feature RFI grounding plugs for enhanced functionality. Constructed with high-strength aluminum shells and offering a choice of plating options such as electroless nickel and cadmium finishes, these connectors provide durable and secure connectivity. Please note that this assembly does not ship with contacts.