MS27467T13B4S

Heilind Number:AAOMS27467T13B4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B4S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B4S
SKU:AAOMS27467T13B4S

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments with up to 128 contacts in an insert. These circular connectors, featuring front and rear wall mount options as well as jam nut receptacles, are designed for military applications. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable connectivity in extreme conditions. Constructed with high-strength aluminum shells and available in various plating options, including RoHS-certified finishes, these connectors guarantee durability and environmental sealing. Utilizing M39029 rear release crimp contacts, they provide secure and efficient connections. The Series I connectors, with their gold-plated removable crimp contacts, offer excellent conductivity and mating reliability. Suitable for wall and jam nut mounting receptacles and plugs, they meet stringent military standards for performance and reliability in demanding environments.