| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T13B4SB L/C |
| SKU: | AAOMS27467T13B4SB L/C |
MS27467T13B4SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, represented by SKU MS27467T13B4SB L/C, are engineered for high-performance connectivity in harsh environments. Featuring up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable operation in extreme conditions. With options for front and rear wall mount, as well as jam nut receptacles with RFI grounding plugs, they offer versatility in installation. The aluminum shells, available in various plating options including RoHS-compliant finishes, provide durable protection. Operating temperatures ranging from -65 °C to 200 °C make them suitable for a wide range of applications. Please note that this assembly does not ship with contacts.