MS27467T13B4SC

Heilind Number:AAOMS27467T13B4SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B4SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B4SC
SKU:AAOMS27467T13B4SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed to withstand harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they offer RFI grounding plugs for added versatility. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, accommodating different needs. Crafted with high strength aluminum shells, they come in plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Suitable for military and industrial applications, these connectors ensure reliable performance in demanding conditions.