| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T13B4SC L/C |
| SKU: | AAOMS27467T13B4SC L/C |
MS27467T13B4SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T13B4SCLC model, are designed for rugged environments, offering up to 128 contacts in a single insert. With a wide operating temperature range of -65 °C to 200 °C and a straight plug mount type, they provide reliable performance in harsh conditions. Featuring a durable aluminum shell with electroless nickel and cadmium olive drab plating options, these connectors ensure longevity and corrosion resistance. Compliant with RoHS regulations, they are environmentally friendly. Please note that this assembly does not ship with contacts.