MS27467T13B8AC

Heilind Number:AAOMS27467T13B8AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B8AC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B8AC
SKU:AAOMS27467T13B8AC

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged reliability with up to 128 contacts in an insert, designed for harsh environments. These environmentally sealed connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they accommodate various connectivity needs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connections. Constructed with high-strength aluminum shells and offered in multiple plating options, including RoHS certified finishes, they guarantee durability and performance in demanding applications. Operating between -65 °C and 200 °C, these connectors are suitable for a wide range of environments, making them ideal for military and industrial use.