MS27467T13B8AD

Heilind Number:AAOMS27467T13B8AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B8AD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B8AD
SKU:AAOMS27467T13B8AD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. The connectors come in high-strength aluminum shells, with plating options including electroless nickel and cadmium finishes. With front wall mount, rear wall mount, and jam nut receptacles, they provide flexibility in installation. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. RoHS compliant options are also available, catering to diverse industry requirements.