MS27467T13B8PD

Heilind Number:AAOMS27467T13B8PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B8PD
ECAD Model:
3D Model

Description:

SERIES 1 PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B8PD
SKU:AAOMS27467T13B8PD

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offered in multiple plating options, including cadmium-free finishes, these connectors ensure reliable performance. Ideal for military and aerospace applications, the MIL-DTL-38999 Series I connectors provide durability and conductivity in demanding settings.