| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T13B8P L/C |
| SKU: | AAOMS27467T13B8P L/C |
MS27467T13B8P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring 8 male pin contacts in a size 20(8) insert arrangement, are designed for reliable electrical connections in harsh environments. With a straight plug shell style and bayonet coupling for secure mating, these connectors are suitable for a wide range of applications. Constructed with high-strength aluminum shells and available in electroless nickel or cadmium olive drab plating, they offer durability and corrosion resistance. Operating between -65 °C and 175 °C, they ensure performance in extreme temperatures. Please note that this assembly does not ship with contacts.