MS27467T13B8SA

Heilind Number:AAOMS27467T13B8SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B8SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B8SA
SKU:AAOMS27467T13B8SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Compliant with military specifications, they offer reliable performance with M39029 rear release crimp contacts in various sizes. The high-strength aluminum shells come in nine different sizes and offer multiple plating options, including RoHS certified cadmium-free finishes. Ideal for demanding applications, these circular connectors ensure secure and durable electrical connections in a wide range of settings.