| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T13B8SB L/C |
| SKU: | AAOMS27467T13B8SB L/C |
MS27467T13B8SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are designed for rugged environments, offering up to 128 contacts housed in a durable insert. With an operating temperature range from -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatility for various installations. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Crafted from high-strength aluminum, they come in a range of plating options, including cadmium and nickel finishes. RoHS certified options are also available, ensuring compliance with environmental regulations. Please note that this assembly does not ship with contacts.

