MS27467T13B98P

Heilind Number:AAOMS27467T13B98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B98P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B98P
SKU:AAOMS27467T13B98P

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring front and rear wall mount options, along with jam nut receptacles and RFI grounding plugs, they ensure secure installations. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Constructed with high-strength aluminum shells and available in various plating options including cadmium-free finishes, they guarantee durability and reliability. Utilizing M39029 rear release crimp contacts, these connectors come in 52 insert arrangements, accommodating different needs. The series is ideal for military and aerospace applications where rugged performance is essential.