| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T13B98PA L/C |
| SKU: | AAOMS27467T13B98PA L/C |
MS27467T13B98PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts housed in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with multiple plating options, including cadmium-free finishes for RoHS compliance. Whether for front or rear wall mount or jam nut receptacles, these connectors, meeting military specification MIL-DTL-38999 I, guarantee durable and efficient performance in demanding applications. Please note that this assembly does not ship with contacts.