MS27467T13B98PB

Heilind Number:AAOMS27467T13B98PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B98PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B98PB
SKU:AAOMS27467T13B98PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front and rear wall mount options along with jam nut receptacles, they ensure secure connections. Utilizing M39029 rear release crimp contacts, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating various needs. Built with high strength aluminum shells and available in different plating options, including RoHS certified finishes, they guarantee durability and performance. Ideal for military and industrial applications, these connectors provide reliable connectivity in demanding conditions.