MS27467T13B98PC

Heilind Number:AAOMS27467T13B98PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B98PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B98PC
SKU:AAOMS27467T13B98PC

Detailed Description

MIL-DTL-38999 Series I connectors boast a rugged design capable of accommodating up to 128 contacts in a single insert, ensuring reliable connectivity in harsh environments. These connectors, compliant with military specification MIL-DTL-38999 I, feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With an operating temperature range spanning from -65 °C to 200 °C, they are suitable for a wide array of applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts, offering flexibility and versatility. Constructed with high-strength aluminum shells, these connectors come with various plating options, including cadmium-free finishes for RoHS compliance. Their robust design, along with a service rating of I, guarantees performance and durability in demanding settings.