| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T13B98P L/C |
| SKU: | AAOMS27467T13B98P L/C |
MS27467T13B98P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, offer robust connectivity solutions for harsh environments. With front wall mount, rear wall mount, and jam nut receptacles, they provide versatile installation options. Compliant with military specification MIL-DTL-38999 I, these connectors ensure reliable performance in extreme conditions, with an operating temperature range from -65°C to 200°C. Constructed with high-strength aluminum shells and available in various plating options, including cadmium-free finishes, they offer durability and corrosion resistance. Utilizing M39029 rear release crimp contacts for sizes 22D, 22M, 22, 20, 16, and 8, these connectors are suitable for diverse connectivity needs. Please note that this assembly does not ship with contacts.