MS27467T13B98S

Heilind Number:AAOMS27467T13B98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B98S
ECAD Model:
3D Model

Description:

CONN SOCKET PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B98S
SKU:AAOMS27467T13B98S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure durability and reliability. Suitable for military and industrial applications, they meet stringent MIL-DTL-38999 I specifications for quality and performance.