MS27467T13B98SA

Heilind Number:AAOMS27467T13B98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B98SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B98SA
SKU:AAOMS27467T13B98SA

Detailed Description

The MIL-DTL-38999 Series I connectors boast exceptional performance in harsh environments, featuring up to 128 contacts housed in a sealed insert. With an operating temperature range spanning from -65 °C to 200 °C, these connectors offer reliable functionality in extreme conditions. Available in various mounting options including front wall mount, rear wall mount, and jam nut receptacles, they cater to diverse application needs. Comprising 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts, ensuring secure connections. Crafted from high-strength aluminum, they come with a selection of plating options such as cadmium and nickel, meeting stringent military specifications. RoHS compliant finishes are also available, ensuring environmental responsibility. Perfect for demanding environments, the MIL-DTL-38999 Series I connectors guarantee durability and performance excellence.