MS27467T13B98SC

Heilind Number:AAOMS27467T13B98SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B98SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B98SC
SKU:AAOMS27467T13B98SC

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in an insert. These connectors, designed for military specifications, ensure reliable performance with an operating temperature range from -65°C to 200°C. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors provide versatile solutions for demanding applications.