MS27467T13B98SD

Heilind Number:AAOMS27467T13B98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B98SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B98SD
SKU:AAOMS27467T13B98SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are rugged and reliable. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Perfect for military and industrial applications, they offer durability and performance in demanding conditions.