| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T13B98S L/C |
| SKU: | AAOMS27467T13B98S L/C |
MS27467T13B98S L/C
Specifications
Detailed Description
MS27467T13B98SLC is a MIL-DTL-38999 Series I connector, featuring a straight plug design with bayonet coupling for secure connections. With a shell size of 13 and contact size 20 (10), it offers 10 removable crimp contacts for easy installation. Made of high-strength aluminum with electroless nickel and cadmium olive drab plating, it ensures durability and conductivity. Suitable for harsh environments with an operating temperature range of -65°C to 175°C, this connector is environment resistant and RoHS compliant. Please note that this assembly does not ship with contacts.