| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T13F22SA L/C |
| SKU: | AAOMS27467T13F22SA L/C |
MS27467T13F22SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring the MS27467T13F22SALC model, are meticulously engineered to deliver exceptional performance in demanding environments. With up to 128 contacts housed within an environmentally sealed insert, these connectors ensure reliable connectivity even in extreme conditions, operating seamlessly between -65 °C and 200 °C. Crafted from high-strength aluminum and available in various plating options, including RoHS-certified finishes, they offer durability and longevity. The straight plug design, with bayonet coupling and removable crimp contacts, guarantees ease of installation and maintenance. Meeting stringent military specifications, these connectors are ideal for aerospace, defense, and industrial applications where ruggedness is paramount. Please note that this assembly does not ship with contacts.