MS27467T13F35AA

Heilind Number:AAOMS27467T13F35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13F35AA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13F35AA
SKU:AAOMS27467T13F35AA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections. Utilizing M39029 rear release crimp contacts, these connectors come in 9 shell sizes and 52 insert arrangements, with options for RoHS compliant finishes. Constructed with high-strength aluminum shells and available in various plating options, including electroless nickel, they provide reliable performance in demanding applications. Suitable for military and industrial use, these connectors are ideal for applications requiring durability and resistance to environmental factors.