MS27467T13F35AC

Heilind Number:AAOMS27467T13F35AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13F35AC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13F35AC
SKU:AAOMS27467T13F35AC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert for secure connectivity. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, these connectors meet military specification standards. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, they ensure efficient signal transmission. Constructed with high strength aluminum shells and offering a choice of plating options such as electroless nickel and cadmium finishes, these connectors provide durability and corrosion resistance. Their RoHS certified cadmium-free coatings make them environmentally friendly options for demanding applications.