MS27467T13F35B

Heilind Number:AAOMS27467T13F35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13F35B
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13F35B
SKU:AAOMS27467T13F35B

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer durability and reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize rear release crimp contacts and come in high-strength aluminum shells with multiple plating options. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, meeting MIL-DTL-38999 I military specifications. Suitable for demanding applications, these connectors ensure secure and efficient electrical connections.