MS27467T13F35HC

Heilind Number:AAOMS27467T13F35HC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13F35HC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13F35HC
SKU:AAOMS27467T13F35HC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts sealed for protection. With an operating temperature range from -65°C to 200°C, they offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with options for plating, including cadmium-free finishes. Ideal for military and industrial applications, they ensure secure connections with gold-plated removable crimp contacts. Their bayonet coupling and straight plug design make them easy to install, guaranteeing longevity with a mating life of 1500 cycles. Certified for environmental resistance, these connectors provide reliable performance in demanding settings.