MS27467T13F35HD

Heilind Number:AAOMS27467T13F35HD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13F35HD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13F35HD
SKU:AAOMS27467T13F35HD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert for secure connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh conditions. Available in various shell sizes and insert arrangements, they offer flexibility for different applications. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS certified finishes, they ensure reliable performance. The connectors come in different types, including front and rear wall mount receptacles, as well as jam nut receptacles, all featuring RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they guarantee efficient and durable connections. Suitable for military and industrial use, these connectors meet MIL-DTL-38999 I specifications, making them a dependable choice for demanding environments.