MS27467T13F35PA

Heilind Number:AAOMS27467T13F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13F35PA
ECAD Model:
3D Model

Description:

AAOMS27467T13F35PA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13F35PA
SKU:AAOMS27467T13F35PA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. These circular plugs feature a wide operating temperature range from -65 °C to 200 °C, ensuring reliability in extreme conditions. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they provide flexibility for diverse applications. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, these connectors ensure secure connections. Constructed with high-strength aluminum shells and offering a range of plating options, including cadmium-free finishes, they meet stringent military specifications. With RoHS compliance, they guarantee environmental safety. Ideal for demanding environments, these connectors are designed for durability and performance.