MS27467T13F35SC

Heilind Number:AAOMS27467T13F35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13F35SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13F35SC
SKU:AAOMS27467T13F35SC

Detailed Description

The MIL-DTL-38999 Series I connectors boast exceptional performance in harsh environments, offering up to 128 contacts in a sealed insert. With an impressive operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they feature M39029 rear release crimp contacts for secure connections. Crafted from high-strength aluminum, they come with a choice of plating options including cadmium-free finishes. With superior conductivity and environmental resistance, these connectors are designed to meet stringent military specifications for reliable performance in the field.