| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T13F35SC L/C |
| SKU: | AAOMS27467T13F35SC L/C |
MS27467T13F35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T13F35SCLC model, offer a durable and reliable solution for harsh environment connectivity. With a straight plug design and bayonet coupling, they ensure secure connections in demanding applications. Featuring an aluminum shell with electroless nickel coating, these connectors provide excellent durability and conductivity. Meeting MIL-DTL-38999 I specifications, they guarantee high performance in extreme temperatures ranging from -65°C to 200°C. Please note that this assembly does not ship with contacts.