| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T13F35S L/C |
| SKU: | AAOMS27467T13F35S L/C |
MS27467T13F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors, specifically the MS27467T13F35SL/C, are designed for reliable and secure electrical connections in harsh environments. With up to 128 contacts housed in an environmentally sealed insert, they ensure performance in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, these connectors offer versatility in installation. The high strength aluminum shells, available in various plating options including RoHS-certified finishes, guarantee durability and longevity. Please note that this assembly does not ship with contacts, allowing for customization and compatibility with specific requirements.