| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T13F4PB L/C |
| SKU: | AAOMS27467T13F4PB L/C |
MS27467T13F4PB L/C
Specifications
Detailed Description
Featuring MIL-DTL-38999 I connectors, this MS27467T13F4PBLC assembly offers rugged reliability in harsh environments. With a straight plug design and bayonet coupling, it ensures secure connections in high-demand applications. The electroless nickel finish provides corrosion resistance, while the aluminum shell offers durability. Suitable for environments with temperatures ranging from -65 °C to 200 °C, this connector is built to perform in extreme conditions. Please note that this assembly does not ship with contacts, allowing for customization to meet specific requirements.