MS27467T13F4PC

Heilind Number:AAOMS27467T13F4PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13F4PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13F4PC
SKU:AAOMS27467T13F4PC

Detailed Description

MIL-DTL-38999 Series I connectors, designed for harsh environments, feature up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come with plating options such as cadmium finishes and RoHS-certified alternatives. Perfect for applications requiring reliability in challenging conditions.