MS27467T13F4PD

Heilind Number:AAOMS27467T13F4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13F4PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13F4PD
SKU:AAOMS27467T13F4PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free coatings. Ideal for military and aerospace applications, they meet stringent standards for durability and reliability. The connectors are compatible with M39029 rear release crimp contacts and offer options for front wall mount, rear wall mount, and jam nut receptacles, ensuring versatility in installation. With gold-plated contacts and a bayonet coupling design, they provide secure and efficient connectivity for critical systems.