MS27467T13F4SB

Heilind Number:AAOMS27467T13F4SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13F4SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13F4SB
SKU:AAOMS27467T13F4SB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With a wide operating temperature range of -65°C to 200°C, they provide reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in various plating options, including cadmium-free finishes, catering to diverse application needs. Suitable for military and industrial use, these connectors ensure durable and efficient electrical connections in demanding environments.