| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T13F4SD L/C |
| SKU: | AAOMS27467T13F4SD L/C |
MS27467T13F4SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring front wall mount, rear wall mount, and jam nut receptacles, offer robust performance in harsh environments with up to 128 contacts. Operating between -65 °C and 200 °C, these connectors are designed for reliability in extreme conditions. Compliant with military specification MIL-DTL-38999 I, they come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with high strength aluminum shells and available in various plating options, including electroless nickel, they ensure durability. RoHS certified cadmium-free finishes are also offered. Suitable for applications requiring environment-resistant wall and jam nut mounting receptacles and plug types, these connectors provide secure connectivity in demanding scenarios. Please note that this assembly does not ship with contacts.

