MS27467T13F8P

Heilind Number:AAOMS27467T13F8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13F8P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13F8P
SKU:AAOMS27467T13F8P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors ensure durability and reliability. The connectors utilize M39029 rear release crimp contacts, with sizes ranging from 22D to 8, suitable for diverse applications. Meeting stringent military specifications, they are ideal for use in demanding environments requiring secure and efficient electrical connectivity.