| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T13F8P L/C |
| SKU: | AAOMS27467T13F8P L/C |
MS27467T13F8P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T13F8PLC model, offer reliable connectivity in harsh environments. Designed for military and high-reliability applications, these straight plug connectors feature a bayonet coupling mechanism for easy installation. With a shell size of 13 and 8 removable crimp contacts in size 20(8), they ensure secure and conductive connections. The electroless nickel plating provides corrosion resistance, making them suitable for a wide range of operating temperatures from -65°C to 200°C. Please note that this assembly does not ship with contacts.