MS27467T13F8S

Heilind Number:AAOMS27467T13F8S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13F8S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13F8S
SKU:AAOMS27467T13F8S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts within a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for reliable connections. The connectors, crafted from high-strength aluminum, come with multiple plating options including cadmium-free finishes, ensuring durability and compliance. Suitable for military and industrial use, they provide secure and efficient electrical connectivity in critical settings.