| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T13F8SA L/C |
| SKU: | AAOMS27467T13F8SA L/C |
MS27467T13F8SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T13F8SALC model, are engineered for rugged environments, offering up to 128 contacts in a single insert. With front wall mount, rear wall mount, and jam nut receptacles, these connectors provide versatile connectivity options. Built to withstand extreme temperatures ranging from -65 °C to 200 °C, they ensure reliable performance in harsh conditions. Featuring high-strength aluminum shells with various plating options, including electroless nickel, these connectors are durable and corrosion-resistant. Please note that this assembly does not ship with contacts.