| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T13F8SC L/C |
| SKU: | AAOMS27467T13F8SC L/C |
MS27467T13F8SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Straight Plug Connector, with a shell size of 13 and 8 removable crimp contacts, is a rugged and reliable solution for harsh environment applications. Featuring a bayonet coupling mechanism and electroless nickel finish, this connector ensures secure and durable connections. Its environment-resistant design, with a wide operating temperature range of -65 °C to 200 °C, makes it ideal for military and aerospace use. Please note that this assembly does not ship with contacts.