MS27467T13F98JA

Heilind Number:AAOMS27467T13F98JA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13F98JA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13F98JA
SKU:AAOMS27467T13F98JA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert that is environmentally sealed. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. The connectors come in high-strength aluminum shells with options for plating, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, catering to different application requirements. Offering RoHS certified cadmium-free finishes, these connectors are suitable for military and industrial applications where durability and performance are crucial.