MS27467T13F98P

Heilind Number:AAOMS27467T13F98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13F98P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13F98P
SKU:AAOMS27467T13F98P

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in high strength aluminum shells with options for plating, including cadmium-free finishes. They offer front wall mount, rear wall mount, and jam nut receptacles, utilizing M39029 rear release crimp contacts. With a bayonet coupling and gold contact plating, they ensure reliable performance in demanding applications. RoHS compliant options are also available, making them a versatile choice for military and industrial use.