MS27467T13F98PA

Heilind Number:AAOMS27467T13F98PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13F98PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13F98PA
SKU:AAOMS27467T13F98PA

Detailed Description

MIL-DTL-38999 Series I connectors offer a rugged solution for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts, ensuring secure connections. The high strength aluminum shells come in different plating options, including cadmium-free finishes, meeting RoHS certification. Whether for front wall mount, rear wall mount, or jam nut receptacles, these connectors provide reliable performance, with a mating type of bayonet coupling. Perfect for military and industrial use, they guarantee conductivity and environmental resistance, making them essential components in critical systems.