MS27467T13F98PC

Heilind Number:AAOMS27467T13F98PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13F98PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13F98PC
SKU:AAOMS27467T13F98PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in demanding conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. The connector types include front and rear wall mount, jam nut receptacles, and RFI grounding plugs, all meeting stringent military specifications for durability and performance.