MS27467T13F98S

Heilind Number:AAOMS27467T13F98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13F98S
ECAD Model:
3D Model

Description:

AAOMS27467T13F98S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13F98S
SKU:AAOMS27467T13F98S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity solutions for harsh environments. With up to 128 contacts in an insert, these circular plugs are designed for durability and reliability. Featuring front and rear wall mount options, as well as jam nut receptacles, they provide versatile installation possibilities. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed of high-strength aluminum with various plating options available, including gold and electroless nickel, they offer excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, they are ideal for mission-critical applications in aerospace, defense, and industrial settings. With RoHS compliant finishes and a service rating of 'I', these MIL-DTL-38999 I connectors guarantee performance and compliance in demanding environments.