MS27467T13F98SB

Heilind Number:AAOMS27467T13F98SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13F98SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13F98SB
SKU:AAOMS27467T13F98SB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in a sealed insert, designed for harsh environments. Featuring various mounting options like front and rear wall mount as well as jam nut receptacles, they ensure secure installations. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Constructed with high-strength aluminum shells and available in different plating options, including RoHS-certified finishes, they provide reliable performance. Utilizing M39029 rear release crimp contacts, these connectors guarantee efficient signal transmission. Ideal for military and industrial use, they meet stringent MIL-DTL-38999 I specifications, offering durability and longevity in demanding conditions.