MS27467T15A18P

Heilind Number:AAOMS27467T15A18P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15A18P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15A18P
SKU:AAOMS27467T15A18P

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they ensure reliable performance. Whether in front wall mount, rear wall mount, or jam nut receptacles, these connectors provide efficient and durable connectivity, making them suitable for military and industrial use.