MS27467T15A35P

Heilind Number:AAOMS27467T15A35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15A35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15A35P
SKU:AAOMS27467T15A35P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. The connectors come in high-strength aluminum shells with options for plating such as cadmium and nickel, ensuring durability. Ideal for military and aerospace use, they meet stringent standards for performance and reliability.