| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15A35PB L/C |
| SKU: | AAOMS27467T15A35PB L/C |
MS27467T15A35PB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, represented by SKU MS27467T15A35PB L/C, are meticulously engineered for rugged environments, delivering exceptional performance and durability. Featuring up to 128 contacts and environmentally sealed construction, these connectors ensure reliable connectivity in harsh conditions. With a wide operating temperature range of -65 °C to 200 °C and various shell sizes and insert arrangements available, they offer flexibility for diverse applications. The high-strength aluminum shells, complemented by options like electroless nickel and cadmium plating, guarantee long-lasting protection. Please note that this assembly does not ship with contacts, providing the flexibility to choose the appropriate contact type as needed. Built to meet MIL-DTL-38999 I specifications, these connectors are the ideal choice for military, aerospace, and industrial applications where performance and reliability are paramount.

